


TG-A9000-20-20-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-20-20-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-20-20-2.0 |
Description | THERM PAD 20MMX20MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,19000 € | 11,90 € |
| 25 | 1,13400 € | 28,35 € |
| 50 | 1,09300 € | 54,65 € |
| 100 | 1,05350 € | 105,35 € |
| 250 | 1,00348 € | 250,87 € |
| 500 | 0,96718 € | 483,59 € |
| 1.000 | 0,93217 € | 932,17 € |
| 5.000 | 0,85556 € | 4.277,80 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


