TG-A9000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TG-A9000
T-Global TG-A9000 Series Ultra-Soft Silicone Pads | Datasheet Preview

TG-A9000-100-100-1.5

DigiKey Part Number
1168-TG-A9000-100-100-1.5-ND
Manufacturer
Manufacturer Product Number
TG-A9000-100-100-1.5
Description
THERM PAD 100MMX100MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 100.00mm x 100.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0591" (1.500mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
9.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,27000 €22,27 €
1019,70800 €197,08 €
2518,77080 €469,27 €
5018,09160 €904,58 €
10017,43580 €1.743,58 €
25016,60424 €4.151,06 €
50016,00078 €8.000,39 €
Manufacturers Standard Package
Unit Price without VAT:22,27000 €
Unit Price with VAT:26,50130 €