
TG-A7000-1000 | |
|---|---|
DigiKey Part Number | 1168-TG-A7000-1000-ND |
Manufacturer | |
Manufacturer Product Number | TG-A7000-1000 |
Description | SILICONE PUTTY 1KG POT GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 1 kg Container |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 1 kg Container | |
Usable Temperature Range | -58°F ~ 356°F (-50°C ~ 180°C) | |
Color | Green | |
Thermal Conductivity | 7.00W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,23000 € | 358,23 € |
| 10 | 316,88500 € | 3.168,85 € |
| 25 | 301,74800 € | 7.543,70 € |
| Unit Price without VAT: | 358,23000 € |
|---|---|
| Unit Price with VAT: | 426,29370 € |





