
TG-A6200-9.5-9.5-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-9.5-9.5-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-9.5-9.5-2.0 |
Description | THERM PAD 9.5X9.5MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 9.50mm x 9.50mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 9.50mm x 9.50mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,21200 € | 5,30 € |
| 50 | 0,20460 € | 10,23 € |
| 100 | 0,19720 € | 19,72 € |
| 250 | 0,18784 € | 46,96 € |
| 500 | 0,18104 € | 90,52 € |
| 1.000 | 0,17451 € | 174,51 € |
| 5.000 | 0,16021 € | 801,05 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



