
TG-A6200-40-40-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-40-40-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-40-40-4.0 |
Description | THERM PAD 40X40MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 6,25600 € | 62,56 € |
| 25 | 5,95920 € | 148,98 € |
| 50 | 5,74380 € | 287,19 € |
| 100 | 5,53600 € | 553,60 € |
| 250 | 5,27248 € | 1.318,12 € |
| 500 | 5,08128 € | 2.540,64 € |
| 1.000 | 4,89682 € | 4.896,82 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |


