
TG-A6200-40-40-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-40-40-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-40-40-1.0 |
Description | THERM PAD 40X40MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 2,04700 € | 20,47 € |
| 25 | 1,95040 € | 48,76 € |
| 50 | 1,87980 € | 93,99 € |
| 100 | 1,81190 € | 181,19 € |
| 250 | 1,72576 € | 431,44 € |
| 500 | 1,66332 € | 831,66 € |
| 1.000 | 1,60306 € | 1.603,06 € |
| 5.000 | 1,47118 € | 7.355,90 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |


