
TG-A6200-25-25-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-25-25-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-25-25-1.0 |
Description | THERM PAD 25MMX25MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 25.00mm x 25.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,78080 € | 19,52 € |
| 50 | 0,75260 € | 37,63 € |
| 100 | 0,72540 € | 72,54 € |
| 250 | 0,69100 € | 172,75 € |
| 500 | 0,66602 € | 333,01 € |
| 1.000 | 0,64193 € | 641,93 € |
| 5.000 | 0,58921 € | 2.946,05 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |










