
TG-A6200-15-15-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-15-15-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-15-15-4.0 |
Description | THERM PAD 15MMX15MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,88280 € | 22,07 € |
| 50 | 0,85100 € | 42,55 € |
| 100 | 0,82010 € | 82,01 € |
| 250 | 0,78120 € | 195,30 € |
| 500 | 0,75296 € | 376,48 € |
| 1.000 | 0,72571 € | 725,71 € |
| 5.000 | 0,66609 € | 3.330,45 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |




