MFR Recommended

TG-A486G-310-310-0.5-2A | |
|---|---|
DigiKey Part Number | 1168-TG-A486G-310-310-0.5-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486G-310-310-0.5-2A |
Description | THERM PAD 310MMX310MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 310.00mm x 310.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Usage | Multi | |
Type | Conductive Insulator Pad | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.3W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,80000 € | 115,80 € |
| 10 | 102,45100 € | 1.024,51 € |
| 25 | 97,56960 € | 2.439,24 € |
| 50 | 94,02640 € | 4.701,32 € |
| Unit Price without VAT: | 115,80000 € |
|---|---|
| Unit Price with VAT: | 137,80200 € |






