Thermal Pad Gray 20.00mm x 20.00mm Square Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 20.00mm x 20.00mm Square Adhesive - One Side

TG-A486G-20-20-2.6-1A

DigiKey Part Number
1168-TG-A486G-20-20-2.6-1A-ND
Manufacturer
Manufacturer Product Number
TG-A486G-20-20-2.6-1A
Description
THERM PAD 20MMX20MM W/ADH GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 20.00mm x 20.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Last Time Buy
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
20.00mm x 20.00mm
Thickness
0.102" (2.60mm)
Material
Silicone Elastomer
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
6.3W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,54100 €15,41 €
251,46760 €36,69 €
501,41460 €70,73 €
1001,36350 €136,35 €
2501,29876 €324,69 €
5001,25178 €625,89 €
1.0001,20644 €1.206,44 €
5.0001,10725 €5.536,25 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €