

TG-A486G-150-150-2.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A486G-150-150-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486G-150-150-2.0-0 |
Description | THERM PAD 150MMX150MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,57000 € | 48,57 € |
| 10 | 42,98100 € | 429,81 € |
| 25 | 40,93640 € | 1.023,41 € |
| 50 | 39,45240 € | 1.972,62 € |
| 100 | 38,02040 € | 3.802,04 € |
| Unit Price without VAT: | 48,57000 € |
|---|---|
| Unit Price with VAT: | 57,79830 € |


