Thermal Pad Red 20.00mm x 20.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Red 20.00mm x 20.00mm Square

TG-A482K-20-20-0.1-0

DigiKey Part Number
1168-TG-A482K-20-20-0.1-0-ND
Manufacturer
Manufacturer Product Number
TG-A482K-20-20-0.1-0
Description
THERM PAD 20MMX20MM RED
Customer Reference
Detailed Description
Thermal Pad Red 20.00mm x 20.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Not For New Designs
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
20.00mm x 20.00mm
Thickness
0.0039" (0.100mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
2.3W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13200 €1,32 €
250,12600 €3,15 €
500,12160 €6,08 €
1000,11710 €11,71 €
2500,11160 €27,90 €
5000,10758 €53,79 €
1.0000,10369 €103,69 €
5.0000,09520 €476,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €