
TG-A4500-5-5-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A4500-5-5-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-5-5-1.5 |
Description | THERM PAD 5X5MM PURP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 5.00mm x 5.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
25 | 0,03200 € | 0,80 € |
50 | 0,03080 € | 1,54 € |
100 | 0,02980 € | 2,98 € |
250 | 0,02836 € | 7,09 € |
500 | 0,02736 € | 13,68 € |
1.000 | 0,02637 € | 26,37 € |
5.000 | 0,02421 € | 121,05 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |