
TG-A4500-40-40-3.0 | |
---|---|
DigiKey Part Number | 1168-TG-A4500-40-40-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-40-40-3.0 |
Description | THERM PAD 40X40MM PURP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,43000 € | 3,43 € |
10 | 3,03500 € | 30,35 € |
25 | 2,89080 € | 72,27 € |
50 | 2,78640 € | 139,32 € |
100 | 2,68570 € | 268,57 € |
250 | 2,55804 € | 639,51 € |
500 | 2,46538 € | 1.232,69 € |
1.000 | 2,37601 € | 2.376,01 € |
Unit Price without VAT: | 3,43000 € |
---|---|
Unit Price with VAT: | 4,08170 € |