
TG-A4500-20-20-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A4500-20-20-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-20-20-0.5 |
Description | THERM PAD 20MMX20MM PURP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,30700 € | 3,07 € |
25 | 0,29280 € | 7,32 € |
50 | 0,28200 € | 14,10 € |
100 | 0,27190 € | 27,19 € |
250 | 0,25904 € | 64,76 € |
500 | 0,24968 € | 124,84 € |
1.000 | 0,24066 € | 240,66 € |
5.000 | 0,22092 € | 1.104,60 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |