
TG-A4500-10-10-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-10-10-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-10-10-3.0 |
Description | THERM PAD 10MMX10MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,19380 € | 9,69 € |
| 100 | 0,18670 € | 18,67 € |
| 250 | 0,17788 € | 44,47 € |
| 500 | 0,17146 € | 85,73 € |
| 1.000 | 0,16528 € | 165,28 € |
| 5.000 | 0,15173 € | 758,65 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


