TG-A4500-10-10-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A4500-10-10-1.5

DigiKey Part Number
1168-TG-A4500-10-10-1.5-ND
Manufacturer
Manufacturer Product Number
TG-A4500-10-10-1.5
Description
THERM PAD 10MMX10MM PURP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 10.00mm x 10.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
10.00mm x 10.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Purple
Thermal Resistivity
-
Thermal Conductivity
4.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.262
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12400 €1,24 €
250,11800 €2,95 €
500,11340 €5,67 €
1000,10940 €10,94 €
2500,10428 €26,07 €
5000,10052 €50,26 €
1.0000,09688 €96,88 €
5.0000,08895 €444,75 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €