
TG-A38KX-285-190-4.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-285-190-4.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-285-190-4.0-1A |
Description | THERM PAD 285MMX190MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 285.00mm x 190.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 285.00mm x 190.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 € | 81,04 € |
| 10 | 71,70800 € | 717,08 € |
| 25 | 68,29320 € | 1.707,33 € |
| 50 | 65,81480 € | 3.290,74 € |
| 100 | 63,42370 € | 6.342,37 € |
| Unit Price without VAT: | 81,04000 € |
|---|---|
| Unit Price with VAT: | 96,43760 € |

