
TG-A38KX-285-190-0.5-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-285-190-0.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-285-190-0.5-1A |
Description | THERM PAD 285MMX190MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 285.00mm x 190.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 285.00mm x 190.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,34000 € | 23,34 € |
| 10 | 20,65400 € | 206,54 € |
| 25 | 19,67240 € | 491,81 € |
| 50 | 18,96000 € | 948,00 € |
| 100 | 18,27280 € | 1.827,28 € |
| 250 | 17,40124 € | 4.350,31 € |
| 500 | 16,76872 € | 8.384,36 € |
| Unit Price without VAT: | 23,34000 € |
|---|---|
| Unit Price with VAT: | 27,77460 € |

