
TG-A38KX-190-140-3.0-2A | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-190-140-3.0-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-190-140-3.0-2A |
Description | THERM PAD 190MMX140MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 190.00mm x 140.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 190.00mm x 140.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,28000 € | 34,28 € |
| 10 | 30,33900 € | 303,39 € |
| 25 | 28,89680 € | 722,42 € |
| 50 | 27,84960 € | 1.392,48 € |
| 100 | 26,83940 € | 2.683,94 € |
| 250 | 25,55840 € | 6.389,60 € |
| Unit Price without VAT: | 34,28000 € |
|---|---|
| Unit Price with VAT: | 40,79320 € |

