
TG-A38KX-190-140-0.3 | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-190-140-0.3-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-190-140-0.3 |
Description | THERM PAD 190MMX140MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 190.00mm x 140.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 190.00mm x 140.00mm | |
Thickness | 0.0118" (0.300mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,51000 € | 9,51 € |
| 10 | 8,41600 € | 84,16 € |
| 25 | 8,01600 € | 200,40 € |
| 50 | 7,72640 € | 386,32 € |
| 100 | 7,44660 € | 744,66 € |
| 250 | 7,09212 € | 1.773,03 € |
| 500 | 6,83480 € | 3.417,40 € |
| 1.000 | 6,58653 € | 6.586,53 € |
| Unit Price without VAT: | 9,51000 € |
|---|---|
| Unit Price with VAT: | 11,31690 € |

