Thermal Pad Gray 50.00m x 320.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 50.00m x 320.00mm Rectangular

TG-A375S-50M-320-0.5-0

DigiKey Part Number
1168-TG-A375S-50M-320-0.5-0-ND
Manufacturer
Manufacturer Product Number
TG-A375S-50M-320-0.5-0
Description
THERM PAD 50M X 320MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 50.00m x 320.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Pad, Roll
Shape
Rectangular
Outline
50.00m x 320.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.6W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.