
TG-A3500-310-310-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-310-310-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-310-310-5.0 |
Description | THERM PAD 310MMX310MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 310.00mm x 310.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,35000 € | 146,35 € |
| 10 | 129,47600 € | 1.294,76 € |
| 25 | 123,30440 € | 3.082,61 € |
| 50 | 118,82380 € | 5.941,19 € |
| Unit Price without VAT: | 146,35000 € |
|---|---|
| Unit Price with VAT: | 174,15650 € |




