
TG-A3500-30-30-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-30-30-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-30-30-0.5 |
Description | THERM PAD 30MMX30MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 30.00mm x 30.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,35400 € | 8,85 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,32900 € | 32,90 € |
| 250 | 0,31336 € | 78,34 € |
| 500 | 0,30206 € | 151,03 € |
| 1.000 | 0,29113 € | 291,13 € |
| 5.000 | 0,26725 € | 1.336,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |









