TG-A3500-20-20-3_0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A3500-20-20-3.0

DigiKey Part Number
1168-TG-A3500-20-20-3.0-ND
Manufacturer
Manufacturer Product Number
TG-A3500-20-20-3.0
Description
THERM PAD 20MMX20MM YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 20.00mm x 20.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
20.00mm x 20.00mm
Thickness
0.118" (3.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
3.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.964
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,52900 €5,29 €
250,50320 €12,58 €
500,48500 €24,25 €
1000,46750 €46,75 €
2500,44532 €111,33 €
5000,42922 €214,61 €
1.0000,41370 €413,70 €
5.0000,37975 €1.898,75 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €