TG-A2200-270-270-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A2200-270-270-2.0

DigiKey Part Number
1168-TG-A2200-270-270-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A2200-270-270-2.0
Description
THERMAL PAD 270X270MM GREY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 270.00mm x 270.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Square
Outline
270.00mm x 270.00mm
Thickness
0.0787" (2.000mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,10000 €66,10 €
1058,48700 €584,87 €
2555,70280 €1.392,57 €
5053,68260 €2.684,13 €
10051,73260 €5.173,26 €
Manufacturers Standard Package
Unit Price without VAT:66,10000 €
Unit Price with VAT:78,65900 €