
TG-A2200-45-45-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A2200-45-45-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-45-45-1.5 |
Description | THERM PAD 45X45MM GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 45.00mm x 45.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 45.00mm x 45.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,94000 € | 1,94 € |
10 | 1,71700 € | 17,17 € |
25 | 1,63560 € | 40,89 € |
50 | 1,57660 € | 78,83 € |
100 | 1,51970 € | 151,97 € |
250 | 1,44744 € | 361,86 € |
500 | 1,39508 € | 697,54 € |
1.000 | 1,34454 € | 1.344,54 € |
5.000 | 1,23396 € | 6.169,80 € |
Unit Price without VAT: | 1,94000 € |
---|---|
Unit Price with VAT: | 2,30860 € |