
TG-A2200-19.50-12.70-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-19.50-12.70-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-19.50-12.70-0.5 |
Description | THERM PAD 19.5MMX12.7MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 19.50mm x 12.70mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.50mm x 12.70mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,12940 € | 12,94 € |
| 250 | 0,12328 € | 30,82 € |
| 500 | 0,11882 € | 59,41 € |
| 1.000 | 0,11453 € | 114,53 € |
| 5.000 | 0,10515 € | 525,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

