
TG-A1780-15-15-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1780-15-15-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-15-15-2.0 |
Description | THERM PAD 15MMX15MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,90800 € | 49,08 € |
| 25 | 4,67520 € | 116,88 € |
| 50 | 4,50600 € | 225,30 € |
| 100 | 4,34310 € | 434,31 € |
| 250 | 4,13652 € | 1.034,13 € |
| 500 | 3,98662 € | 1.993,31 € |
| 1.000 | 3,84194 € | 3.841,94 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |





