
TG-A1780-125-125-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1780-125-125-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-125-125-0.5 |
Description | THERMAL PAD 125X125MM LIGHT GREY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 125.00mm x 125.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 125.00mm x 125.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 18W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,25000 € | 80,25 € |
| 10 | 71,00800 € | 710,08 € |
| 25 | 67,62720 € | 1.690,68 € |
| 50 | 65,17280 € | 3.258,64 € |
| 100 | 62,80480 € | 6.280,48 € |
| Unit Price without VAT: | 80,25000 € |
|---|---|
| Unit Price with VAT: | 95,49750 € |










