
TG-A1660-5-5-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-5-5-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-5-5-0.5 |
Description | THERM PAD 5X5MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,10020 € | 10,02 € |
| 250 | 0,09544 € | 23,86 € |
| 500 | 0,09200 € | 46,00 € |
| 1.000 | 0,08868 € | 88,68 € |
| 5.000 | 0,08141 € | 407,05 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



