
TG-A1250-30-30-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-30-30-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-30-30-1.5 |
Description | THERM PAD 30MMX30MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,87000 € | 28,70 € |
| 25 | 2,73360 € | 68,34 € |
| 50 | 2,63480 € | 131,74 € |
| 100 | 2,53960 € | 253,96 € |
| 250 | 2,41888 € | 604,72 € |
| 500 | 2,33130 € | 1.165,65 € |
| 1.000 | 2,24679 € | 2.246,79 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |



