
TG-A1250-20-20-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-20-20-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-20-20-1.5 |
Description | THERM PAD 20MMX20MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,41600 € | 14,16 € |
| 25 | 1,34880 € | 33,72 € |
| 50 | 1,30000 € | 65,00 € |
| 100 | 1,25310 € | 125,31 € |
| 250 | 1,19364 € | 298,41 € |
| 500 | 1,15044 € | 575,22 € |
| 1.000 | 1,10880 € | 1.108,80 € |
| 5.000 | 1,01764 € | 5.088,20 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |







