
TG-A1250-20-20-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-20-20-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-20-20-0.5 |
Description | THERM PAD 20MMX20MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,58040 € | 14,51 € |
| 50 | 0,55960 € | 27,98 € |
| 100 | 0,53930 € | 53,93 € |
| 250 | 0,51368 € | 128,42 € |
| 500 | 0,49514 € | 247,57 € |
| 1.000 | 0,47724 € | 477,24 € |
| 5.000 | 0,43806 € | 2.190,30 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |






