
TG-A1250-15-15-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-15-15-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-15-15-1.5 |
Description | THERM PAD 15MMX15MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,73760 € | 18,44 € |
| 50 | 0,71120 € | 35,56 € |
| 100 | 0,68540 € | 68,54 € |
| 250 | 0,65288 € | 163,22 € |
| 500 | 0,62930 € | 314,65 € |
| 1.000 | 0,60652 € | 606,52 € |
| 5.000 | 0,55672 € | 2.783,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |





