
TG-A1250-100-100-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-100-100-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-100-100-3.0 |
Description | THERM PAD 100MMX100MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,63000 € | 66,63 € |
| 10 | 58,95300 € | 589,53 € |
| 25 | 56,14600 € | 1.403,65 € |
| 50 | 54,10960 € | 2.705,48 € |
| 100 | 52,14440 € | 5.214,44 € |
| Unit Price without VAT: | 66,63000 € |
|---|---|
| Unit Price with VAT: | 79,28970 € |





