
T68-270-270-0.025 | |
|---|---|
DigiKey Part Number | 1168-T68-270-270-0.025-ND |
Manufacturer | |
Manufacturer Product Number | T68-270-270-0.025 |
Description | GRAPHITE HEAT SPREADER 270X270MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 270.00mm x 270.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 270.00mm x 270.00mm | |
Thickness | 0.0010" (0.025mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 10 | 7,11600 € | 71,16 € |
| 25 | 6,77800 € | 169,45 € |
| 50 | 6,53300 € | 326,65 € |
| 100 | 6,29650 € | 629,65 € |
| 250 | 5,99688 € | 1.499,22 € |
| 500 | 5,77938 € | 2.889,69 € |
| 1.000 | 5,56950 € | 5.569,50 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |





