

T62-20-20-0.13 | |
|---|---|
DigiKey Part Number | 1168-2091-ND |
Manufacturer | |
Manufacturer Product Number | T62-20-20-0.13 |
Description | THERM PAD 20MMX20MM BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0050" (0.127mm) |
Manufacturer t-Global Technology | Material Graphite |
Series | Color Black |
Packaging Box | Thermal Conductivity 20W/m-K |
Part Status Active | Shelf Life 36 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Purchase |
Shape Square | Base Product Number |
Outline 20.00mm x 20.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08713 € | 130,69 € |
| Unit Price without VAT: | 0,08713 € |
|---|---|
| Unit Price with VAT: | 0,10368 € |

