T62 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T62 Series

T62-150-150-0.13

DigiKey Part Number
1168-T62-150-150-0.13-ND
Manufacturer
Manufacturer Product Number
T62-150-150-0.13
Description
THERM PAD 150MMX150MM BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Graphite-Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0050" (0.127mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Black
Thermal Resistivity
-
Thermal Conductivity
20W/m-K
Shelf Life
36 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,52000 €3,52 €
103,12200 €31,22 €
252,97400 €74,35 €
502,86620 €143,31 €
1002,76270 €276,27 €
2502,63140 €657,85 €
5002,53608 €1.268,04 €
1.0002,44413 €2.444,13 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €