T62 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T62 Series

T62-1-40-40-0.16

DigiKey Part Number
1168-2097-ND
Manufacturer
Manufacturer Product Number
T62-1-40-40-0.16
Description
THERM PAD 40X40MM W/ADH BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 40.00mm x 40.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Graphite-Pad, Sheet
Shape
Square
Outline
40.00mm x 40.00mm
Thickness
0.0063" (0.160mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Black
Thermal Resistivity
-
Thermal Conductivity
15W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.018
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,35700 €3,57 €
250,34000 €8,50 €
500,32780 €16,39 €
1000,31590 €31,59 €
2500,30100 €75,25 €
5000,29010 €145,05 €
1.0000,27961 €279,61 €
5.0000,25668 €1.283,40 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €