

T62-1-100-100-0.16 | |
|---|---|
DigiKey Part Number | 1168-T62-1-100-100-0.16-ND |
Manufacturer | |
Manufacturer Product Number | T62-1-100-100-0.16 |
Description | THERM PAD 100MMX100MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 100.00mm x 100.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0063" (0.160mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,70800 € | 17,08 € |
| 25 | 1,62680 € | 40,67 € |
| 50 | 1,56840 € | 78,42 € |
| 100 | 1,51160 € | 151,16 € |
| 250 | 1,43984 € | 359,96 € |
| 500 | 1,38772 € | 693,86 € |
| 1.000 | 1,33747 € | 1.337,47 € |
| 5.000 | 1,22748 € | 6.137,40 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


