
S606P-1000 | |
|---|---|
DigiKey Part Number | 1168-S606P-1000-ND |
Manufacturer | |
Manufacturer Product Number | S606P-1000 |
Description | HIGH PERFORMANCE SILICONE GREASE |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 1 kg Container |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Silicone Grease | |
Size / Dimension | 1 kg Container | |
Usable Temperature Range | -40°F ~ 356°F (-40°C ~ 180°C) | |
Color | White | |
Thermal Conductivity | 8.00W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Base Product Number |

