Similar

PC96-56-60-2.5 | |
|---|---|
DigiKey Part Number | PC96-56-60-2.5-ND |
Manufacturer | |
Manufacturer Product Number | PC96-56-60-2.5 |
Description | THERM PAD 56X60MM |
Customer Reference | |
Detailed Description | Thermal Pad 56.00mm x 60.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 56.00mm x 60.00mm | |
Thickness | 0.0984" (2.500mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


