

LP0007/01-TI900-0.12-0 | |
|---|---|
DigiKey Part Number | 1168-LP0007/01-TI900-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | LP0007/01-TI900-0.12-0 |
Description | THERMAL PAD LUXEON H14/H24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LP LUXEON H14 and H24 Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LUXEON H14 and H24 | |
Shape | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,04960 € | 26,24 € |
| 50 | 1,01180 € | 50,59 € |
| 100 | 0,97520 € | 97,52 € |
| 250 | 0,92888 € | 232,22 € |
| 500 | 0,89530 € | 447,65 € |
| 1.000 | 0,86289 € | 862,89 € |
| 5.000 | 0,79198 € | 3.959,90 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

