

LP0001/01-TG-A373F-0.3-2A | |
|---|---|
DigiKey Part Number | 1168-LP0001/01-TG-A373F-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | LP0001/01-TG-A373F-0.3-2A |
Description | STAR THERMAL PAD LED STAR BRD |
Customer Reference | |
Detailed Description | LP Star LED Star Board Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LED Star Board | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,29160 € | 7,29 € |
| 50 | 0,28100 € | 14,05 € |
| 100 | 0,27090 € | 27,09 € |
| 250 | 0,25804 € | 64,51 € |
| 500 | 0,24872 € | 124,36 € |
| 1.000 | 0,23973 € | 239,73 € |
| 5.000 | 0,22007 € | 1.100,35 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

