MFR Recommended


LI2000A-100-100-0.2 | |
|---|---|
DigiKey Part Number | 1168-LI2000A-100-100-0.2-ND |
Manufacturer | |
Manufacturer Product Number | LI2000A-100-100-0.2 |
Description | THERM TAPE 100MMX100MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 100.00mm x 100.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0080" (0.203mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Adhesive - Both Sides |
Packaging Box | Color White |
Part Status Obsolete | Thermal Conductivity 1.9W/m-K |
Type Tape | Shelf Life 6 Months |
Shape Square | Base Product Number |
Outline 100.00mm x 100.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-T1000-325-325-0.25 | t-Global Technology | 9 | 1168-TG-T1000-325-325-0.25-ND | 10,55000 € | MFR Recommended |


