MFR Recommended


LI2000-320-320-0.15 | |
|---|---|
DigiKey Part Number | 1168-LI2000-320-320-0.15-ND |
Manufacturer | |
Manufacturer Product Number | LI2000-320-320-0.15 |
Description | THERM TAPE 320X320MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 320.00mm x 320.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0060" (0.152mm) |
Manufacturer t-Global Technology | Material Ethylene Vinyl Acetate Copolymer (EVA) |
Series | Adhesive Adhesive - Both Sides |
Packaging Box | Backing, Carrier Fiberglass |
Part Status Obsolete | Color White |
Type Tape | Thermal Conductivity 1.0W/m-K |
Shape Square | Shelf Life 6 Months |
Outline 320.00mm x 320.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-T1000-325-325-0.15 | t-Global Technology | 10 | 1168-TG-T1000-325-325-0.15-ND | 10,55000 € | MFR Recommended |


