

GT30S-150-150-0.23-0 | |
|---|---|
DigiKey Part Number | 1168-1948-ND |
Manufacturer | |
Manufacturer Product Number | GT30S-150-150-0.23-0 |
Description | THERM PAD 150MMX150MM PINK |
Customer Reference | |
Detailed Description | Thermal Pad Pink 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 € | 11,56 € |
| 10 | 10,22500 € | 102,25 € |
| 25 | 9,73960 € | 243,49 € |
| 50 | 9,38760 € | 469,38 € |
| 100 | 9,04770 € | 904,77 € |
| 250 | 8,61676 € | 2.154,19 € |
| 500 | 8,30398 € | 4.151,99 € |
| 1.000 | 8,00221 € | 8.002,21 € |
| Unit Price without VAT: | 11,56000 € |
|---|---|
| Unit Price with VAT: | 13,75640 € |


