

FAM3-100-100-0.5-1A | |
|---|---|
DigiKey Part Number | 1168-1403-ND |
Manufacturer | |
Manufacturer Product Number | FAM3-100-100-0.5-1A |
Description | RF EMI ABSORB SHEET 100MMX3.937" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM3 Non-Conductive, Single Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | 0.020" (0.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,55900 € | 55,59 € |
| 25 | 5,15600 € | 128,90 € |
| 100 | 4,71320 € | 471,32 € |
| 250 | 4,50216 € | 1.125,54 € |
| 500 | 4,37496 € | 2.187,48 € |
| 1.000 | 4,27027 € | 4.270,27 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |

