

FAM1-200-200-2.0-1A | |
|---|---|
DigiKey Part Number | 1168-1398-ND |
Manufacturer | |
Manufacturer Product Number | FAM1-200-200-2.0-1A |
Description | RF EMI ABSORB SHEET 7.874X7.874" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 7.874" (200.00mm) X 7.874" (200.00mm) X 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 7.874" (200.00mm) | |
Width | 7.874" (200.00mm) | |
Thickness - Overall | 0.079" (2.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 € | 60,68 € |
| 10 | 50,31100 € | 503,11 € |
| 25 | 47,72200 € | 1.193,05 € |
| 100 | 44,87670 € | 4.487,67 € |
| Unit Price without VAT: | 60,68000 € |
|---|---|
| Unit Price with VAT: | 72,20920 € |

